487545-3

006 HOUSING FFC RCPT 050CL SR

Part Aliases: TE Connectivity 010-7175-00  
Enhance connectivity in your electronic devices with this UL 94V-0 compliant Housing Receptacle. Crafted from durable polyester, it ensures reliable performance with its six contacts in a single row configuration. The versatile Cable Mount design allows for easy installation, while the 1.27mm pitch accommodates FFC cable types. Operating at 100V AC, this Socket connector is suitable for signal circuit applications. Its black housing color and latching mating retention type offer both functionality and visual appeal. With high insulation resistance and a wide temperature range, (-55 - 105°C, -67 - 221°F), this connector guarantees optimal performance in various environments. RoHS compliant and designed for Wire to Board systems, it is an essential component for your assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487545-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FFC
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:010-7175-00 487545-3
SKU:AMP487545-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2021P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached.
Download
06/01/2021P-21-020967 - Product improvement. Add an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. As you know the world is currently experiencing a global resin shortage. The shortage will impact the products in this PCN. In an effort to mitigate disruptions to your supply chain we have identified and evaluated an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. There should be no performance differences between the current resin and the short term alternative. When supply returns to normal we will change back over to the current resin. Due to the extreme shortage the last shipment date using the current resin will be 6/01/2021. The last order date using the new resin will be 5/28/2021. The uninterrupted delivery of product will be based on how fast we can receive approval of the new resin from you all. Keep in mind identical parts made with the new resin will continued to be shipped after approval. There is no technical or dimensional change.Download
09/30/2020P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change.Download
06/26/2017P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download