487769-7

Heilind Number:AMP487769-7
Manufacturer:TE Connectivity
Manufacturer Number:487769-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

009 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487769-7
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:9
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487769-7
SKU:AMP487769-7

Detailed Description

Enhance your connectivity with our UL 94V-0 compliant Housing Connector, designed for secure and reliable signal transmission. Featuring a receptacle gender and crafted from durable thermoplastic, this connector ensures optimal performance in demanding environments. With nine contacts in a single row and a pitch of 2.54mm (.1 in), it offers seamless integration with FFC cables. The black housing color and detent window mating retention type guarantee easy and secure assembly. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F) and boasting an insulation resistance of 5000 MΩ, this connector is ideal for signal circuit applications. RoHS compliant and with an ECCN classification of EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.