499913-6

026 UNIV HDR RA 4S 15DP STD L2

Enhance your connectivity solutions with our AMP-LATCH Universal Headers, offering reliable performance for your board-to-board signal transmission needs. With a compact design featuring two rows of 26 positions, these headers ensure efficient data transfer in a variety of applications. The thermoplastic housing in sleek black not only provides durability but also meets stringent flammability standards for added safety. Featuring through-hole solder termination for secure attachment to your PCB, these headers are designed for easy assembly. Their right-angle mount orientation and screw mount PCB retention make them versatile for different installation requirements. With gold-plated contacts ensuring excellent signal integrity and a voltage rating of 250 VAC, you can trust these connectors for your critical connections. Operating within a wide temperature range from -65 to 105°C, they are suitable for various environments. The inclusion of dual polarizing bars and latch type polarization guarantees proper mating alignment and secure connections. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, these headers are the perfect choice for your connectivity needs. With a package quantity of 40, you'll have an ample supply for your projects. Upgrade to AMP-LATCH Universal Headers and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 499913-6
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Short
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499913-6
Replacement Part: 5499913-6
SKU: AMP499913-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: