| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1414968-1 |
| Mount Type: | Screw |
| Coil Resistance: | 37 Ω |
| Coil Voltage: | 12 VDC |
| Contact Current Rating: | <50 A |
| Contact Arrangement: | 1 Form X (NO, Bridging) |
| SKU: | AMP5-1414968-1 |
5-1414968-1
| Heilind Number: | AMP5-1414968-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1414968-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive applications with the V23132B2002B200-EV-USBX relay. Designed for reliable performance, this screw-mount relay features a coil resistance of 37 Ω and operates at a coil voltage of 12 VDC. With a contact current rating of less than 50 A, it offers seamless connectivity for your electrical systems. Its 1 Form X contact arrangement (NO, Bridging) ensures optimal functionality. Plus, rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Explore its capabilities today and elevate the performance of your automotive relays.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151205-2 | TE Connectivity 5-1414968-1 Application Tooling | ![]() |
| TE Connectivity 58583-1 | TE Connectivity 5-1414968-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-2 | ![]() | |
| TE Connectivity 282080-1 | ![]() | |
| TE Connectivity 282110-1 | ![]() |


