5-1418760-2

Heilind Number:AMP5-1418760-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1418760-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MCON 1.2 LL TAB STC AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1418760-2
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-1418760-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 LL TAB STC AU terminals. Designed for reliable performance in demanding environments, these terminals feature F-Crimp technology for secure wire attachment. With a wire size range of 20 AWG and .5-.75 mm², they are versatile and easy to install. Operating temperature range of -40 to 150°C (-40 to 302°F) ensures durability in extreme conditions. The primary locking feature and locking lance design provide added security, making them ideal for critical applications. Compliant with RoHS regulations, these terminals offer peace of mind for environmentally conscious users. Upgrade your automotive connectivity with our high-quality, dependable terminals.