| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418760-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1418760-3 |
5-1418760-3
| Heilind Number: | AMP5-1418760-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1418760-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our MCON 1.2 LL TAB STC AG connectors. Featuring a durable tin plating and F-Crimp technology, these connectors ensure secure and reliable wire termination. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), they are built to withstand harsh environmental conditions. Designed for 20 AWG (.5-.75 mm²) wire sizes, they offer a perfect fit for your specific needs. The locking lance and tab splice features guarantee a strong and stable connection, making them ideal for a variety of automotive applications. Rest assured, these connectors are also RoHS compliant, meeting environmental standards for a sustainable future. Elevate your vehicle's performance with our high-quality automotive connectors.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141230-2 | ![]() | |
| TE Connectivity 7-1452656-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/12/2022 | P-22-022623 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer (DE) to TE Greensboro (US). 1418755-4 1718373-4 TE Greensboro will not produce EMEA-demands. | Download | |||


