Enhance your PCB connections with the Modu Connector System, featuring a durable polyester housing and Phosphor Bronze contacts for reliable performance. With a 2.54mm pitch and 333V AC voltage rating, this connector is suitable for industrial applications. The black housing, gold-plated contacts, and UL 94V-0 flammability standard compliance ensure both functionality and safety. Designed for vertical mounting, it offers a standard profile and top entry, with 6 positions for efficient connectivity. RoHS compliant and suitable for lead-free solder processes, this connector is also wave solder capable for added convenience. Whether for board-to-board or mezzanine stacking, this connector meets the highest standards for performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147424-3
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 264
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .34 in, 8.64 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147424-3
SKU: AMP5-147424-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: