6-535585-4
28 MODIV VRT DR CE RCPT ASSY
Enhance your industrial connectivity with our Modu Connector System, featuring a low-profile, black housing made of UL 94V-0 thermoplastic. With two rows of 28 socket contacts on a 2.54mm (.1 in) pitch, this vertical-mount PCB receptacle ensures reliable performance in diverse applications. The phosphor bronze contacts with tin plating offer a robust 2A current rating and 333V AC voltage capability, meeting standard temperature requirements. Designed for easy PCB installation, this connector also boasts closed entry housing and board standoff features for secure and efficient contact mating. RoHS compliant and stackable, it's a versatile solution for your board-to-board and mezzanine stacking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-535585-4 |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 2 A |
Number of Positions: | 28 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-535585-4 |
SKU: | AMP6-535585-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |