Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. This two-row connector features a durable polyester housing in black, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54 mm (.1 in) and 32 gold-plated contacts, it offers reliable performance in industrial applications. Designed for vertical mounting on PCBs with a thickness of 1.57 mm (.062 in), it ensures secure connectivity. The closed entry socket contact type with square, short point shape provides efficient signal transmission. With a contact rating of 2 A at 333 V AC and insulation resistance of 5000 MΩ, it guarantees optimal performance. Suitable for board-to-board stacking, this connector assembly type features a standard temperature rating and is ECCN EAR99 compliant. Enhance your PCB designs with this high-quality, stackable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534206-6
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 2 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534206-6
Replacement Part: 6-534206-6
SKU: AMP1-534206-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: