535542-1
02 MODIV VRT DR CE 100/130
The Modu Connector System offers a reliable and efficient solution for board-to-board connections. With a low profile and straight body orientation, it seamlessly integrates into various electronic devices. Featuring a durable housing made of UL 94V-0 rated polyester GF, it ensures safety and performance. The gold-plated phosphor bronze contacts provide excellent conductivity, with a contact amperage of 3A and a voltage rating of 333V AC. This two-row connector, with a pitch of 2.54mm, guarantees secure and stable connections. Suitable for industrial applications, it meets RoHS compliance standards and is stackable for added versatility. Its PCB mount receptacle assembly type and through-hole solder termination method make installation easy and convenient. With a package quantity of 220, it is ideal for large-scale production. Trust in the Modu Connector System for seamless and efficient board-to-board connectivity in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 535542-1 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
Package Quantity: | 220 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .13 in, 3.3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 535542-1 |
Replacement Part: | 5-535542-1 |
SKU: | AMP535542-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |