| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1478763-2 |
| Accessory Type: | Backshell Kit |
| Mount Type: | Cable Mount (Free-Hanging), Panel |
| Shell Size: | 2 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 15 |
| GPL: | 333 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Ferrule Type: | Split-Ring |
| Part Aliases: | 5-1478763-2 |
| SKU: | AMP5-1478763-2 |
5-1478763-2
| Heilind Number: | AMP5-1478763-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1478763-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connectivity with this Metal Backshell featuring a 15-way, 45-degree entry design for efficient panel and cable mount installation. Constructed with a durable two-piece RFI/EMI shield, this kit ensures secure connections while maintaining signal integrity. Engineered for versatility, it accommodates wire and cable termination, making it ideal for a variety of applications. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, this backshell guarantees reliable performance in both industrial and environmentally-conscious settings. Upgrade your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-66102-5 | Cut Strip - III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2026 | PCN-26-273741 - End of Life. LTB 9/20/26 | Download | |||
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||
| 11/19/2021 | P-21-021749 - Product improvement.It is a part of value added value engineering. Driving manufacturing process more effective. As a part of VAVE we are going w/ one side AMP logo print on our metal back shells. | Download | |||
| 11/18/2021 | P-21-021765 - PCN Retraction P-21-021749. Document clarification.PCN(P-21-021749) - Please ignore this PCN, it was created by mistake & not complete. | Download | |||


