| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1565089-1 |
| Color: | Black |
| Series: | GRACE INERTIA 3.5 |
| Accessory Type: | Double Lock Plate |
| Pitch: | .138 in, 3.5 mm |
| Body Material: | PBT GF20 |
| Package Quantity: | 2500 |
| Number of Positions: | 2 |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | H873 |
| Connector Product Type: | Accessory |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1565089-1 |
| SKU: | AMP5-1565089-1 |
5-1565089-1
Specifications
Detailed Description
Enhance connectivity with the Grace Inertia Connector 3.5 2P Plate, a crucial component for seamless integration in various applications. Designed in sleek black, this accessory boasts a pitch of 3.5mm (.138 inches), ensuring precise connections. Crafted from PBT GF20 for durability, it meets UL 94V-0 flammability standards, guaranteeing safety. With 2500 units in a convenient packaging, it's ideal for large-scale projects. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a reliable choice for both standard and extreme environments. Perfect for appliances and electronics, this lead-free solder-compatible plate is a must-have in any professional setup. Meet your connectivity needs efficiently with this essential accessory.


