1-1565085-2
GRACE INERTIA CONNECTOR 3.5 2P
Enhance your connectivity with our GRACE INERTIA CONNECTOR 3.5 2P, a high-performance solution designed for seamless power and signal transmission. Featuring a durable PA 6/6 housing in a vibrant red color, this connector ensures reliable performance in a wide range of operating temperatures, from -30 to 105 °C. With a contact layout that is inline and termination method that is crimp, it offers easy installation for optimal convenience. The contact material of copper alloy and UL 94V-0 material flammability standard guarantee both efficiency and safety. Mating retention is secured with a locking latch, providing added stability for your connections. With a pitch of 3.5 mm and a voltage rating of 300 V AC, this connector is suitable for various applications in appliances and beyond. RoHS compliant and with a generous package quantity of 400, it's a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1565085-2 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | B |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 429 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .356 in, 9.05 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Contact Layout: | Inline |
Connector Length: | .356 in, 9.05 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1565085-2 |
SKU: | AMP1-1565085-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |