5-163085-2
.062 PIN, TYPE III Contact
Enhance signal connectivity with our AMP Type III+ Brass Contact, designed for high-performance applications. The precision-crafted contact features a durable gold flash termination for reliable crimping onto 20-24 AWG wire, ensuring secure and efficient transmission. With a contact size of 16 and a pin-type design, it is ideal for various industrial circuit applications. Its precious metal plating in the mating area guarantees optimal conductivity, while the 30 µin thickness adds durability. RoHS compliant and suitable for wire and cable termination, this contact is a dependable component in power connectors and battery holders. Each package contains 200 contacts, conveniently supplied on a reel for easy handling. Trust in its quality and performance for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-163085-2 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .0433 - .071 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 5-163085-2 |
SKU: | AMP5-163085-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |