2-1734516-0
RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK
Experience secure and efficient connectivity with this vertical surface mount receptacle. Designed for 2mm pitch applications, it features 20 gold-plated contacts for reliable signal transmission. The thermoplastic housing ensures durability, while its UL 94V-0 flammability standard compliance guarantees safety. With a straight orientation and a mating area plated with 30µin of gold, this connector offers high performance in industrial settings. Suitable for PCB mounting, it has a 1A amperage rating and a 250VAC voltage capacity, meeting essential electronic requirements. This pick and place compatible component, packaged on a reel, facilitates streamlined assembly processes. Ideal for board-to-board connections, it offers a stackable design and is RoHS compliant, making it environmentally friendly. Trust in this AMPMODU 2mm series connector for seamless interconnection in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734516-0 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 5.2 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1734516-0 |
SKU: | AMP2-1734516-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |