5-173977-2
CT CONN MT REC ASSY 12P YELLOW
Enhance your connectivity with our AMP CT Receptacle Assembly, featuring 12 yellow housing positions for secure power and signal transmission. Crafted with Polybutylene Terephthalate housing material, this assembly ensures durability in various applications. The Cable Mount design allows for flexible installation, while the Insulation Displacement Crimp termination method guarantees reliable connections. With an operating temperature range of -30 to 105 °C, this assembly is suitable for diverse environments. Whether for data or power transmission, trust in the AMP CT series for efficient and seamless connectivity. Designed for Wire to Board systems, this assembly is RoHS compliant, meeting international environmental standards. Elevate your connection solutions with this high-quality receptacle assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-173977-2 |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 12 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 5-173977-2 |
SKU: | AMP5-173977-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |