| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179472-2 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Overall Height: | 8.3 mm |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.6 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 22 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 1.035 in, 26.3 mm |
| Height: | .326 in, 8.3 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 2-179472-2 |
| SKU: | AMP2-179472-2 |
2-179472-2
Specifications
Detailed Description
Enhance your connectivity solutions with this CT Double Row Holder, designed for secure crimping of 22 positions. Crafted from durable PA 66 material in an elegant ivory hue, this accessory is part of the AMP CT series, renowned for its reliability. With an overall height of 8.3mm and 2mm pitch, it offers efficient performance in various applications. Operating seamlessly in a temperature range of -30 to 105°C (-22 to 221°F), it ensures consistent functionality. Each package contains 1000 holders, making it ideal for bulk projects. Meeting RoHS compliance, it upholds environmental standards while supporting wire sizes from 30 to 22 AWG. Perfect for wire-to-board connections, this accessory is a vital component in data and device systems, guaranteeing a seamless integration process.


