292170-8

CT P/HDR ASSY 8P V W/O KINK T

Easily assemble power and signal connections with this AMP CT Partially Shrouded PCB Mount Header. Designed for vertical board mounting, this connector features 8 inline pins suitable for wire-to-board applications. With a contact amperage of 4A and a voltage rating of 125V AC/DC, it ensures reliable performance. The housing, made of UL 94V-0 rated Polybutylene Terephthalate - GF, offers durability in harsh environments. Termination is through-hole solder, suitable for 22-28 AWG wire sizes. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it versatile for various applications. This connector, with a natural housing color, comes in a package of 25 and is RoHS non-compliant. Perfect for pick and place assembly, it's a valuable component in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292170-8
Series: AMP CT
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 25
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 17.8 mm, .701 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292170-8
SKU: AMP292170-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: