| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176092-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176092-2 |
5-2176092-2
| Heilind Number: | AMP5-2176092-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176092-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuits with our RP 2A 0.25W surface mount resistor. This ultra-compact 0805 resistor boasts a resistance of 2.55 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.25 W and a rated voltage of 150 V, it offers reliable operation in various electronic setups. Its thin film element technology guarantees high stability and low noise, while the solder termination type enables easy installation on PCBs. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality component from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


