5-2232265-4
PTL 1X4 PLUG HSG GLW WIRE KEY A DGR
Easily connect power with our PTL 1X4 Plug Housing, featuring a secure wire key for quick and reliable assembly. Constructed with durable Nylon GF material in a sleek gray hue, this Housing is UL and VDE certified for quality assurance. With a single row design and a 6mm pitch, it offers efficient cable mount installation. Suitable for a variety of applications, it can withstand high voltages up to 600V AC/DC and operating temperatures ranging from -55 to 140°C (-67 to 284°F). Its flame-resistant properties, meeting UL 94V-0 standards, ensure safety in use. Whether for appliances or industrial equipment, this Power Triple Lock Connector is a dependable solution, RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2232265-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | A |
Number of Positions: | 4 |
Housing Color: | Gray |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 16.3 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-2232265-4 |
SKU: | AMP5-2232265-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2022 | PCN-22-137927 - Material Change. Glow Wire Resin Change from PA6 to PA66. Slight difference in color-shading may be detected. Also, adding a new manufacturing location. | Download |
02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |