| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292165-3 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 20 |
| Contact Amperage: | 4 A |
| Number of Positions: | 13 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.095 in, 27.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-292165-3 |
| SKU: | AMP5-292165-3 |
5-292165-3
Specifications
Detailed Description
Elevate your PCB connections with our AMP CT P/HDR BOX V 13P T/P YELLOW connector. Designed for optimal performance, this single-row header features brass pin contacts with tin plating, ensuring reliable power and signal transmission. Its durable nylon 6/6 housing in vibrant yellow, along with UL 94V-0 flammability rating, guarantees safety and longevity. With a 2mm pitch, it accommodates wire sizes ranging from 22 to 28 AWG, making it versatile for various applications. Operating efficiently in temperatures from -40 to 105 °C, this connector is ideal for demanding environments. Whether for power or signal circuits, its 13 positions and 4A contact amperage capacity provide ample connectivity. With LR 7189 and E28476 certifications, you can trust in its quality and compliance. The AMP CT P/HDR BOX V is RoHS compliant, reflecting our commitment to environmental responsibility. Whether in pick-and-place assembly or manual installation, its kinked legs and PCB retention ensure secure mounting. Experience seamless wire-to-board connectivity with this shrouded header, perfect for your assembly needs.


