5-640433-0
20P MTA156 CONN ASSY 22AWG RED
Enhance your connectivity with this MTA 156 Connector Assembly, specifically designed for optimal performance. Its UL and CSA standards compliance ensure safety and quality, while the durable nylon housing guarantees long-lasting use. With a single row and 20 female contacts, it offers reliable signal transmission in various applications. The insulation displacement crimp termination method simplifies installation onto stranded cables, accommodating 22 AWG wire sizes. Operating at up to 600V AC and with a contact rating of 7A, this connector is suitable for demanding environments. Its red housing color adds a touch of vibrancy, and the tin contact plating ensures efficient conductivity. Whether for appliances or industrial machinery, this connector is a versatile solution. With RoHS compliance and certifications from LR and UL, it meets international standards for environmental responsibility and quality assurance. Upgrade your connection capabilities with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-640433-0 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 20 |
Housing Color: | Red |
GPL: | 103 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 3.12 in, 79.25 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | Without |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 20 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 5-640433-0 |
SKU: | AMP5-640433-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |