5-747905-7
9 Rcpt Solder Cup, G/F w/ CN,
Enhance your connectivity with our Solder Cup Connector, designed for seamless integration onto circuit boards. This high-performance receptacle, featuring nine contacts, ensures reliable power and data transmission in various applications. With a durable construction and Phosphor Bronze contact material, it offers longevity and stability even in demanding environments. The straight body orientation and board mount design facilitate easy installation, while the solder termination method guarantees secure connections. Operating at temperatures up to 105°C, this connector is suitable for industrial use. Its compact shell size 1, with a pitch of 2.77mm, and socket contact type make it ideal for space-constrained setups. The tin-plated steel shell and gold flash contact mating area plating ensure efficient signal transfer. RoHS compliant and packaged in a convenient tray, this connector meets industry standards for environmental responsibility. Elevate your connectivity solutions with this reliable and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-747905-7 |
Series: | Solder Cup Connectors |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Mount Type: | Board Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C |
Body Orientation: | Straight |
Pitch: | 2.77 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Contact Type: | Socket |
Shell Plating: | Tin |
Terminal Type: | Solder |
Mount Angle: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Packaging: | Tray |
Contact Mating Area Plating: | Gold Flash |
SKU: | AMP5-747905-7 |
Insert Material: | Thermoplastic |
Farbe: | Black |
Preloaded: | Yes |
Contact Current Rating (Max): | 3 A |
Contact Underplating Material: | Nickel |
Contact Size: | 20 |
PCB Contact Termination Area Plating Material: | Tin-Copper |
Contact Base Material: | Phosphor Bronze |
Contact Configuration: | Solder Cup |
Contact Mating Area Plating Thickness: | .8 µin |
Wire Size: | .5 - .6 mm² / 20 AWG |
Centerline (Pitch): | .11 in / 2.77 mm |
Enclosure: | Without |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention Type: | None |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Grade: | Standard |
Shell Type: | Full Metal Shell |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/07/2022 | P-21-021851 - Packaging Change. Packaging change in D-sub product: 1. Carton size from 45.5*32*24CM to 35.5*25*19CM. 2. Qty from 2000pcs/ box to 1000pcs/ box, 3. Add PE bag and desiccant in the box. Kindly NOTE: If the full qty of a package is not used in production then the bag needs to be re-sealed with desiccant. |
Download |
08/16/2021 | PCN-21-104958 - Supply chain improvement. Nut and screw material grade change material remains BRASS, only material grade is changed. Supply chain improvement, reduce potential supply risk. Note:- material grade change is only for screw nut not for other components | Download |