5104338-4

A/L LOW PRO HDR 20P VERT HT

Easily connect components with our A/L Low Pro HDR 20P Vert HT, a versatile header designed for board mount applications. Featuring 20 contacts in 2 rows, it ensures reliable signal transmission with a current rating of 1A and voltage of 250VAC. The straight orientation and through-hole termination method offer secure and stable attachment, while the black housing made of UL 94V-0 rated glass-filled PPA guarantees durability. With gold plating on the contact mating area and tin termination, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for signal circuit applications. Its low profile design and vertical mount orientation save space, making it perfect for various electronic devices. Compliant with RoHS standards, it meets environmental requirements without compromising performance. With a package quantity of 30, it's suitable for both prototype development and high-volume production. Trusted for quality and reliability, this connector is essential for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104338-4
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Retention Solder Tails
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0487
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104338-4
SKU:AMP5104338-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download