5205732-1

Heilind Number:AMP5205732-1
Manufacturer:TE Connectivity
Manufacturer Number:5205732-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CLAMSHELL ASSEMBLY,SIZE 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205732-1
Color:Black
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:5
Clamp Type:Clam Shell
Shield Plating Material:None
Shielded:No
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:6-32
Cable Exit Angle:180°, 45°
Cable Insulation Diameter:15.24 mm, .6 in
Screws and Retainer Clips:Without
Grommets:Without
Cable Clamp Material:Polypropylene
Clam Shell Length:Standard
Part Aliases:5205732-1
SKU:AMP5205732-1

Detailed Description

Enhance your cable management with the Clamshell Assembly in Size 5 from our AMPLIMITE Kit series. This sleek black accessory, crafted from durable polypropylene, guarantees secure and organized cable routing. With a 180° cable exit angle and a shell size of 5, it accommodates cables with a .6-inch insulation diameter with ease. Perfect for data and devices, this assembly is RoHS compliant, ensuring environmentally friendly practices. Whether for professional or personal use, streamline your connectivity with this essential cable clamp.