Enhance your assembly process with the Screw Retainer Kit in bulk packaging, a must-have accessory for secure fastening. Each kit contains 1000 units of .22-inch (5.59mm) screws, meticulously crafted from durable carbon steel with a yellow chromate finish and zinc plating for long-lasting performance. Designed for a 4-40 thread size, these essential components guarantee a reliable connection in any D-Sub or D-Ribbon connector setup. RoHS compliant, they meet stringent environmental standards, while their convenient packaging in a sturdy bag ensures easy storage and organization. Upgrade your workflow with this essential kit from our AMPLIMITE series, delivering quality, efficiency, and peace of mind in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205980-3
Series:AMPLIMITE Kit
Accessory Type:Screw Retainer
Screw Length:.22 in, 5.59 mm
Screw Hole Thread Size:4-40
Connector Product Type:Accessory
Screw Material:Carbon Steel
Screw Finish:Yellow Chromate
Screw Plating:Zinc
Part Aliases:5205980-3
SKU:AMP5205980-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
09/06/2013E-13-008804 - CancelledDownload