4-745130-5

SHLDING FERRULE,PLTD,BULK PKG

Shielding Ferrule, Plated and available in bulk packaging, this accessory is designed for use in the AMPLIMITE Kit series. Made of Copper with Tin plating, it ensures reliable connectivity. With a shell size of 1, 2, 4, or 3, it accommodates various applications. Each package contains 1000 units, making it ideal for high-volume projects. Classified under ECCN EAR99 and compliant with RoHS regulations, it meets international standards for environmental responsibility. Suitable for crimping, it guarantees secure wire connections, essential for data and device applications. A versatile component for connectors, it plays a crucial role in ensuring signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-745130-5
Series:AMPLIMITE Kit
Accessory Type:Ferrule
Contact Material:Copper
Contact Plating:Tin
Shell Size:1, 2, 3, 4
Package Quantity:1000
GPL:252
Shielded:Yes
GPL Description:Data and Devices
Product Code:5818
ECCN:EAR99
Ferrule Type:Crimp
Part Aliases:4-745130-5
SKU:AMP4-745130-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download