This HSG,POS LOC,MARKIII,250 SRS,2P connector is a crucial component in the RAST 5 IDC Connectors series, designed for power circuit applications. With a housing made of durable Nylon 66/6 in a vibrant blue color, it features two socket contacts for reliable connectivity. The cable mount, free-hanging design allows for easy installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures performance in various environments. Its polarization and keyed mating alignment, along with a latch retention mechanism, guarantee secure connections. This straight receptacle, with both ends closed and a compact overall height of 12.2mm, is suitable for diverse applications in appliances and beyond. RoHS compliant, it meets international standards for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 521204-5
Color: Blue
Series: RAST 5 IDC Connectors
Gender: Receptacle
Housing Material: Nylon 66/6
Number of Contacts: 2
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: 12.2
Overall Length: .362
Pitch: .197 in, 5 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .197 in, 5 mm
Package Quantity: 1
Number of Positions: 2
Housing Color: Blue
GPL: JJ4
Mating Retention Type: Latch
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Panel Mount: Without
PCB Retention: Without
Connector Height: 12.2 mm, .48 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed, Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K383
Connector Length: .362 in, 9.2 mm
Connector System: Cable-to-Board
Connector Product Type: Connector, Connector Assembly
Mating Retention: With
Mating Connector Lock: With
Accepts Contact Type: Receptacle
Housing Configuration: Both Ends Closed
Mating Area Interface Dimensions: .25 in, 6.35 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Receptacle Style: Straight
Material Flammability Standard: UL 94V-0
Part Aliases: 521204-5
SKU: AMP521204-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: