Enhance your power connections with our Housing, Positive Lock, RAST in striking blue. A vital component of the RAST 5 IDC Connectors series, this receptacle features a secure latch for reliable mating retention. Crafted from durable Nylon 66/6, it ensures lasting performance in demanding environments. With four contacts in a single row, it offers efficient cable mounting through the crimp termination method. Its compact design, with an overall height of 20.12 and length of .362, accommodates tight spaces while maintaining a 5mm pitch. Certified to UL 94V-0 flammability standard, it guarantees safety. Operating in temperatures ranging from -55 to 105°C, it's ideal for various power circuit applications. Its polarization and keying features ensure proper mating alignment, while the included latch and housing color coding facilitate easy installation. RoHS compliant, it meets environmental standards. Elevate your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521295-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:20.12
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:4
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:20.12 mm, .792 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed, Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Preloaded:No
Wire Size:22 - 14 AWG
Position Keyed:3C, 4D
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Polarized Positions:1B
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521295-1
SKU:AMP521295-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2016E-16-001902 - Product Improvement. Updates have been made to the listed drawings and parts in order to standardize the Polymer Code marking. The Polymer Code marking to be updated to state Nylon or "PA" on all parts. No form, fit, or function changes to be made to the parts. Download