Easily connect power cables with our RAST 5 IDC Receptacle, designed for secure and efficient crimp termination. This blue connector features a durable Nylon 66/6 housing, suitable for a wide operating temperature range. With a compact design and single row layout, it offers convenient cable mount installation. The 5mm pitch and 2-position socket configuration make it ideal for power circuit applications. Mating retention and connector lock mechanisms ensure a reliable connection, while the polarization feature simplifies assembly. RoHS compliant and UL 94V-0 rated, it meets stringent safety standards for appliance use. Upgrade your PCB socket receptacle connectors with this high-quality, straight receptacle from our Cable-to-Board connector series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521204-8
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:2
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed, Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Position Keyed:1C
Connector Length:.362 in, 9.2 mm
Connector System:Cable-to-Board
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521204-8
SKU:AMP521204-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: