Experience secure and efficient connectivity with our HSG, 250 POSI-LOCK, MKIII, 6 POS RAST 5 IDC Connector. Featuring a durable Nylon 66/6 housing in a striking blue color, this receptacle connector is designed for easy cable mount installation. With brass contacts for reliable signal transmission, it offers a pitch of 5 mm (.197 in) and accommodates wire sizes ranging from 22 to 14 AWG. Its Latch lock type ensures a secure connection, while its UL 94V-0 material flammability standard guarantees safety. Operating in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it is suitable for a variety of power and signal applications. Mating retention and alignment features, along with keyed connectors, facilitate easy assembly. With RoHS compliance, it meets environmental regulations, making it a dependable choice for connector applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521208-4
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:6
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:1.186 in, 30.12 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Wire Size:22 - 14 AWG
Position Keyed:2C, 3D
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521208-4
SKU:AMP521208-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: