Enhance connectivity with the POSI-LOK HSG .250-5 POS RAST5 Connector, featuring a vibrant Blue housing crafted from durable Nylon 6/66. This single-row receptacle, part of the RAST 5 IDC Connectors series, offers seamless cable mounting with its free-hanging design. Ideal for power and signal applications, it accommodates 5 positions with socket contacts for reliable crimp terminations. Meeting UL 94V-0 flammability standards, this connector ensures safety in operation, even in challenging environments with an operating temperature range of -55 to 105°C. Its latch lock mechanism provides secure mating, while the 22-14 AWG wire size compatibility offers versatility. Experience easy installation with no strain relief required, and enjoy peace of mind knowing it complies with RoHS standards. Perfect for appliances and various electronic devices, this connector is a vital component in maintaining seamless connectivity. Elevate your PCB connections with the POSI-LOK HSG .250-5 POS RAST5.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521267-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 6/66
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Lock Type:Latch
Number of Positions:5
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:25.12 mm, .989 in
Sealable:No
Mating Alignment:With
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Preloaded:No
Wire Size:22 - 14 AWG
Position Keyed:None
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521267-1
SKU:AMP521267-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: