Enhance your electrical connections with this high-quality ring terminal, designed for optimal performance. With a connector type of Rectangular Tongue and a straight orientation, it offers seamless integration into your setup. Made of durable brass and featuring a #10 stud size, it ensures reliable conductivity. The barrel type is open, accommodating 8-10 AWG wire sizes with ease. Operating at temperatures up to 110°C (230°F), it's suitable for a wide range of applications. RoHS compliant and offering easy installation, this terminal is a must-have in any toolkit. Perfect for professionals and DIY enthusiasts alike, it guarantees secure and efficient connections every time. Upgrade your project with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42673-2
Connector Type:Rectangular Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:10382 - 16507 CMA, 5 - 8 mm², 8 - 10 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42673-2
Plating Material:Tin
Weight per Piece:2.029 g
Number of Holes:1
Underplating Material:None
Overall Length:18.29 mm / .72 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:1.02 mm / .04 in
Barrel Inside Diameter:3.3 mm / .13 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Flat Sided
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: