Easily secure electrical connections with these PLASTI-GRIP Ring Tongue terminals. Designed for #10 studs, they provide a reliable connection for 6 AWG wires. With a closed barrel and insulation, these terminals offer added safety and durability. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, they are suitable for a wide range of applications. The offset orientation and straight terminal angle make installation hassle-free. RoHS compliant, these terminals are a responsible choice for your projects. Ideal for use in various industries, from automotive to industrial, these terminals are essential components for your electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52265
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52265
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Overall Length:43.663 mm / 1.719 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:1.14 mm / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:C81302-000,AMPS-0-0052265-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: