5227079-6
COMM. BNC-PLUG
Enhance your communication systems with our COMM. BNC-PLUG, a high-performance connector designed for seamless data and device connectivity. Crafted with durable brass and gold-plated contacts, it ensures reliable signal transmission with an impedance of 50 Ω and an operating frequency of 4 GHz. The cable mount, free-hanging design with crimp termination offers easy installation on RG 223, RG 55, RG 55A, and RG 55B cables. Featuring a bayonet mating type and gasket seal, it guarantees secure connections even in demanding environments. With nickel plating and a straight orientation, this connector is ideal for single-port applications. RoHS compliant and suitable for a wide operating temperature range, it meets the highest standards for commercial use. Upgrade your RF coaxial systems with this essential component for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5227079-6 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Cable Type: | RG 223, RG 55, RG 55A, RG 55B |
Number of Positions: | 1 |
Interface: | BNC |
Port Configuration: | Single Port |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
Connector and Contact Terminate To: | Wire and Cable |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 5227079-6 |
SKU: | AMP5227079-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/25/2023 | PCN-23-176543 - Geometry Change. 1) Please be aware of an upcoming change crimping type to TEPN 5227079-5. Before: O crimp ; After: Hexagonal crimp; Reference performance test data is attached. 2) Add TEPN of new crimping tooling for 5227079-5 in the drawing. You can order it from TE in the future. | Download |
09/19/2022 | PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and process | Download |
09/01/2022 | PCN-22-150780 - Discontinuance. LTB 9/1/22 | Download |
01/14/2022 | P-21-021907 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
01/14/2022 | PCN-21-122444 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |