5227161-2
RTANG JK W/MTG PINS, BNC PCB
Introducing the RTANG JK W/MTG PINS, BNC PCB right-angle jack connector, designed for seamless panel mounting in high-frequency applications. With a single-port configuration and a bayonet mating type, this connector ensures secure and reliable connections. Featuring a durable zinc body with a black housing, it offers excellent performance in diverse environments. The Phosphor Bronze contacts with Tin plating guarantee efficient signal transmission at up to 4 GHz. With a convenient through-hole solder termination method and rear mount panel attachment, installation is quick and easy. Ideal for use in commercial settings, this BNC connector meets RoHS compliance standards. Elevate your connectivity solutions with this versatile and reliable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227161-2 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
EMI and RFI Protection Type: | PCB Ground |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227161-2 |
SKU: | AMP5227161-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |