Enhance your electrical connections with our Spring Spade TERMINAL, designed for seamless integration with 16-14 AWG wires. With a maximum voltage rating of 600V and operating temperature range of 105°C to 221°F, this insulated connector ensures reliable performance in various environments. Featuring a closed barrel and #6, M3.5 stud size, it offers secure and efficient crimping. The straight terminal angle and offset orientation facilitate easy installation. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52955-2
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52955-2
Plating Material:Tin / Brass
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:21.844 mm / .86 in
Stud Diameter:3.56 mm / .14 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: