53056
TERMINAL,PIDG R IR 24 8
Enhance your electrical connections with our PIDG R IR 24 8 Terminal, a high-quality component designed for optimal performance. With a voltage rating of 300V and a stud size of #8 or M4, this terminal is suitable for a wide range of applications. Its straight orientation and closed barrel type ensure secure and efficient wire termination, while its insulation guarantees safety. Operating temperature range of 105°C to 221°F allows for reliable use in various environments. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Perfect for use in automotive, industrial, and commercial settings, it offers a dependable solution for your connectivity needs. Explore our Rings & Spades collection to discover more essential components for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53056 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 24 AWG, .2 - .24 mm², 475 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53056 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Yellow |
Stripe Color: | Blue |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 1.397 mm / .055 in |
Wire Insulation Diameter: | .787 - 1.397 mm / .031 - .055 in |
Overall Length: | 20.7 mm / .814 in |
Stud Diameter: | 4.17 mm / .164 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |