53247-2
TERMINAL,PG SPR SPD 12-10 8
Enhance electrical connections with our high-performance TERMINAL,PG SPR SPD 12-10 8. Designed for optimal functionality, this connector features a Spring Spade configuration, providing secure and efficient attachment. With a wide voltage tolerance of up to 600 V and a closed barrel design, it ensures reliable performance in diverse applications. The #8 stud size and M4 compatibility cater to various setup requirements, while its offset orientation offers flexibility in installation. Engineered for durability, it can withstand temperatures ranging from 105 °C to 221 °F, making it suitable for demanding environments. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, it guarantees a perfect fit. Additionally, its straight terminal angle and RoHS compliance further enhance its usability. Ideal for Rings & Spades applications, this terminal is a vital component for any electrical project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53247-2 |
Connector Type: | Spring Spade |
Voltage: | 600 V |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53247-2 |
Plating Material: | Tin |
Insulation Sleeve Color: | Yellow |
Stripe Color: | Yellow |
Wire Insulation Diameter (Max): | 6.35 mm / .25 in |
Wire Insulation Diameter: | 3.81 - 6.35 mm / .15 - .25 in |
Overall Length: | 26.72 mm / 1.052 in |
Stud Diameter: | 4.17 mm / .164 in |
Tongue Thickness: | 1.02 mm / .04 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | SPADE-029 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. |
Download |
12/30/2022 | PCN-22-149721 - Capacity Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location | Download |