536155-5

Heilind Number:AMP536155-5
Manufacturer:TE Connectivity
Manufacturer Number:536155-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 ENHNCD EURO RECPT ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536155-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:4.57 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:With
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .45195 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.02 x .02 in, .51 x .51 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536155-5
Replacement Part:5536155-5
SKU:AMP536155-5

Detailed Description

This Board to Board PCB Connector Assembly offers high performance with 96 socket contacts arranged in a 3-row configuration, ideal for signal transmission in data and device applications. Its vertical mount type and through-hole solder termination ensure secure attachment to the PCB, while the boardlock feature provides additional stability. With a contact pitch of 2.54mm (.1 in) and gold plating on the mating area, it ensures reliable connectivity with minimal signal loss. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its DIN 41612 backplane interface type and standard DIN size make it compatible with industry standards. Ensuring ease of use, it features polarization for mating alignment and mating retention for secure connections. With RoHS compliance, it meets environmental standards, offering a reliable and sustainable connectivity solution for your PCB applications.