5650470-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-
Part Aliases: TE Connectivity 4-16211-9856
Assembly of Eurocard Type R pins, ideal for board-to-board connections. These connectors feature a straight body orientation with a vertical mount angle, suitable for signal transmission in various applications. With 96 contacts arranged in three rows, they ensure efficient connectivity on standard PCBs. Meeting UL 94V-0 standards, the housing is made of durable polymer, guaranteeing reliable performance. The contacts, made of copper alloy with gold plating, offer excellent conductivity and corrosion resistance. Rated for 1.5A and 250VAC, these connectors can withstand operating temperatures ranging from -55 to 105°C. Designed for through-hole solder termination, they provide secure attachment to the PCB. With a pitch of 2.54mm, they offer precise alignment during assembly. The half-DIN size and Eurocard/DIN 41612 interface make them compatible with various backplane systems. RoHS compliant, these connectors are a sustainable choice for electronic assemblies. Perfect for data and device applications, they come packaged in a box for convenient storage and handling.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5650470-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .18 in, 4.57 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.4 mm, .45 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .18 in, 4.57 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-16211-9856 5650470-5 |
SKU: | AMP5650470-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download |
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |