This Eurocard Type R Receptacle Assembly is a vital component for your circuitry needs. With a housing crafted from durable Polymer in a sleek Gray finish, it meets stringent UL 94V-0 standards for safety. Featuring 96 Copper Alloy contacts, arranged in three rows with a pitch of 2.54mm, it ensures reliable connectivity for signal transmission. The Right Angle mount type with Through Hole termination offers easy installation on your board. Operating in a wide temperature range of -55 to 105°C, it is suitable for various environments. With a DIN Level II certification and RoHS compliance, this connector guarantees high performance and environmental responsibility. Perfect for board-to-board configurations, it's an essential part for your electronic assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148292-5
Color:Gray
Series:Eurocard Type R
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Right Angle
GPL:004
Tail Length:4.57 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.49 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:Without
Make First / Break Last:No
Termination Post Length:.115 in, 2.92 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5148292-5
SKU:AMP5148292-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: