552731-1

KIT, 90 COVER, 50 POS

Part Aliases: TE Connectivity F00581-000,AMP-0-0552731-1,1185352,6428339500  
Elevate your connectivity solutions with this comprehensive KIT featuring 90 covers for 50 positions. Crafted for seamless integration, each cover is designed for strain relief, ensuring durability and performance. Perfect for CHAMP Docking Connectors, this package includes 100 units, offering ample supply for your project needs. With a focus on data and device protection, this accessory is essential for maintaining optimal functionality. Explore the versatility of this product, which is also known by various part aliases, and enjoy its RoHS compliance for eco-conscious peace of mind. Upgrade your setup with this essential component, a must-have in the realm of IO connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552731-1
Series:CHAMP Docking Connectors
Cover Type:Strain Relief
Package Quantity:100
Number of Positions:50
GPL:341
Packaging:Kit, Package
GPL Description:Data and Devices
Product Code:1228
Connector Product Type:Accessory
Part Aliases:F00581-000,AMP-0-0552731-1,1185352,6428339500 552731-1
SKU:AMP552731-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download