FL2500-NO.4-J2-0-STK

FL2500-NO.4-J2-0-STK

Part Aliases: TE Connectivity | Raychem E95757-000  
Enhance cable and wire management with our FL2500-NO.4-J2-0-STK Heat Shrink Tubing, a versatile solution for various applications. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a reliable 4:1 shrink ratio, ensuring a snug fit. Its black color and sleek design not only provide a professional finish but also offer excellent abrasion protection. With a shrink temperature of 110°C and an operating range of -40 to 135°C, it guarantees performance in diverse environments. The tubing's expanded diameter of 0.7 inches (17.78 mm) and recovered diameter of 0.175 inches (4.45 mm) accommodate various cable sizes. RoHS compliant and with the part aliases E95757-000, it meets industry standards for environmental responsibility. Perfect for both industrial and DIY projects, this heat shrink tubing is a must-have for any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-STK
Color:Black
Overall Length:1220 - 1245.4 mm, 48 - 49 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:E95757-000
SKU:RYCFL2500-NO.4-J2-0-STK
series:Raychem FL2500
Flexibility:Semi-Rigid
Fluid Type:Water
Recovered Wall Thickness (Tolerance):.1 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:FL2500
Flammability:Flame-Retardant
Recovery Temperature:135 °C
Resistant To:Abrasion
Part Alias:E95757-000,4-1199653-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/10/2023PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional.Download