5535090-9
ASSEMBLY,RECEPTACLE,EUROCARD,T
Enhance your Eurocard assembly with this three-row receptacle, designed for seamless board mounting. With a pitch of 2.54 mm (.1 in) and a total of 96 positions, it offers ample connectivity for signal applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it ensures reliability in diverse environments. This vertical mount connector, compliant with RoHS standards, is ideal for backplane configurations. Its DIN Level II and standard size make it a versatile solution for various electronic systems. Each row (B, A, C) is fully loaded, providing efficient signal transmission. Whether for data or device connections, this Eurocard receptacle, part of our board-to-board connector system, guarantees high performance in demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535090-9 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 5535090-9 |
SKU: | AMP5535090-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |