5535512-4
34 MODII HORZ DR CE
Enhance your industrial connectivity with our Modu Connector System. Featuring a durable Polyester - GF housing in sleek black, this two-row connector is designed for horizontal, right-angle mounting on printed circuit boards. With a pitch of 2.54mm, it offers reliable through-hole solder termination for 34 gold-plated contacts, ensuring seamless signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for board-to-board applications, its stackable design and high-temperature rating make it a versatile solution for various industries. Upgrade your connectivity with this high-performance connector, delivering efficient power and data transfer in any setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535512-4 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 13 |
Contact Amperage: | 2 A |
Number of Positions: | 34 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5535512-4 |
SKU: | AMP5535512-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |