5650479-5
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
Enhance your connection setup with this Lead-Free Eurocard Type R/2 Pin Assembly, featuring 48 contacts for optimal signal transmission. Designed for board mount installation with through-hole solder termination, this assembly guarantees secure and efficient performance. Its UL 94V-0 rated housing ensures safety and reliability, while gold-plated copper contacts offer superior conductivity. With a straight body orientation and vertical mount angle, it provides seamless integration in your system. Operating at temperatures ranging from -55 to 105°C, it's suitable for diverse environments. Compliant with RoHS standards, this connector is a sustainable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650479-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 48 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .13 in, 3.3 mm |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.4 mm, .45 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 48 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .13 in, 3.3 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5650479-5 |
SKU: | AMP5650479-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |