5745653-5
DIECAST STRAIN RELIEF KIT,SZ 3
Enhance the durability and performance of your connections with our Diecast Strain Relief Kit, Size 3. Designed for seamless integration, this kit features a Two-Piece RFI/EMI Shield with a Nickel over Copper plating finish for optimal signal protection. With a Stainless Steel latch and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable functionality in various environments. Suitable for 25 contacts in a shell size 3 configuration, this kit offers secure termination to wire and cable connections. Its 90° cable exit angle and Zinc Alloy cable clamp provide efficient strain relief, while the inclusion of a slide latch adds convenience to assembly. RoHS compliant and essential for data and device applications, this kit is a must-have accessory for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5745653-5 |
Series: | AMPLIMITE Kit |
Accessory Type: | Strain Relief Kit |
Number of Contacts: | 25 |
Shell Size: | 3 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
Connector and Contact Terminate To: | Wire & Cable |
Screw Hole Thread Size: | 4-40 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | .28 in, 7.11 mm |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Slide Latch: | With |
Part Aliases: | 5745653-5 |
SKU: | AMP5745653-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2025 | PCN-24-215696 - End of Life some with replacement. The listed part numbers are being discontinued and no longer available. The Parts are obsoleted without last time buy. | Download |