5747846-5
25 MSFL RCPT RA 318 (SL,FM,BL)
Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Receptacle. Designed for durability and reliability, this connector features a thermoplastic housing and UL 94V-0 compliance for added safety. With 25 gold flash contacts, it ensures optimal signal transmission, while the screw mating retention type offers secure connectivity. Perfect for board mounting, this connector has a standard profile and 2.77mm pitch, making it ideal for various applications. Its front metal shell adds to its robust construction. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your systems with the AMPLIMITE HD-20 for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747846-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747846-5 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Female Screwlock Plating Material: | Clear Chromate |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Eyelet Plating Material: | Tin |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Mating Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |