Elevate your PCB connectivity with our AMPMODU Headers, featuring a sleek black housing crafted from durable thermoplastic. Designed for streamlined assembly, these vertical-mount headers boast a single row of ten brass pins, each plated with tin for optimal conductivity. With a pitch of 2.54mm (.1 in) and a stackable configuration, they offer versatility in board-to-board and mezzanine connections. Meeting stringent UL 94V-0 flammability standards, these headers ensure safety without compromising performance. Whether in industrial settings or DIY projects, trust in the reliability of our PCB mount headers for seamless integration and secure termination through soldering.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-146468-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 20.32 mm, .8 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146468-0
SKU: AMP6-146468-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: